Reference Only

DSS2X111-008A

Schottky Diodes & Rectifiers 220 Amps 80V

Manufacturer:

Mfr Part:
DSS2X111-008A

TTI Part:
DSS2X111-008A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleScrew Mount
Package / CaseSOT-227B-4
ConfigurationDual
TechnologySi
If - Forward Current110 A
Vrrm - Repetitive Reverse Voltage80 V
Vf - Forward Voltage720 mV
Ifsm - Forward Surge Current1.4 kA
Ir - Reverse Current20 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesDSS2X111-008
PackagingTube
Pd - Power Dissipation310 W
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$33.63$3,363.00
Need more?

My Notes

Sign into see notes.