Reference Only

DSS16-01A

Schottky Diodes & Rectifiers DIODE SCHOTTKY 100V 16A TO-220AC

Manufacturer:

Mfr Part:
DSS16-01A

TTI Part:
DSS16-01A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
ConfigurationSingle
TechnologySi
If - Forward Current16 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage640 mV
Ifsm - Forward Surge Current230 A
Ir - Reverse Current5 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesDSS16-01
PackagingTube
Pd - Power Dissipation105 W
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 8,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.04$8,320.00
Need more?
Sign in to add projects and notes