Reference Only
DSPL0001Z
Fuse Holder Accessories 600V 30A 2P COVER PULLER
Datasheet
DSPL0001Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | SPL001 | |
| Product | Pullers | |
| Fuse Size / Group | Class CC, Midget | |
| Type | Cover Puller | |
| For Use With | 600 V Class CC and Midget 1 / 10 - 30 A Fuses | |
| Packaging | Box | |
| Current Rating | 30 A | |
| Height | 1.22 mm | |
| Length | 3 mm | |
| Number of Poles | 2 | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 600 V | |
| Width | 1.33 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.17 | $35.85 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.