Reference Only
DSPL0001H
Fuse Holder Accessories 600V COVER PULLER 30A 2 POLE
Datasheet
DSPL0001H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Adapters | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.79 | $579.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.