Reference Only

DSP8-08A

Rectifiers 8 Amps 800V

Manufacturer:

Mfr Part:
DSP8-08A

TTI Part:
DSP8-08A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220-3
Vr - Reverse Voltage800 V
If - Forward Current8 A
TypeStandard Recovery Rectifier
ConfigurationDual
Vf - Forward Voltage1.08 V
Max Surge Current120 A
Ir - Reverse Current200 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesDSP8-08
PackagingTube
Pd - Power Dissipation100 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.49$74.50
Need more?
Sign in to add projects and notes