Reference Only

DSP45-16A

Rectifiers 45 Amps 1600V

Manufacturer:

Mfr Part:
DSP45-16A

TTI Part:
DSP45-16A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247
Vr - Reverse Voltage1.6 kV
If - Forward Current45 A
TypeStandard Recovery Rectifier
ConfigurationDual
Vf - Forward Voltage1.23 V
Max Surge Current480 A
Ir - Reverse Current3 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 180 C
SeriesDSP45-16
PackagingTube
Operating Junction Temperature- 40 C to + 180 C
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.80$1,440.00
Need more?
Sign in to add projects and notes