Reference Only

DSP25-16AR

Rectifiers 1600V 2X28A

Manufacturer:

Mfr Part:
DSP25-16AR

TTI Part:
DSP25-16AR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseISOPLUS247-2
Vr - Reverse Voltage1.6 kV
If - Forward Current56 A
TypeStandard Recovery Rectifier
ConfigurationDual
Vf - Forward Voltage1.6 V
Max Surge Current300 A
Ir - Reverse Current2 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 180 C
SeriesDSP25-16
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$7.45$2,235.00
Need more?
Sign in to add projects and notes