Reference Only

DSI45-16A

Rectifiers 45 Amps 1600V

Manufacturer:

Mfr Part:
DSI45-16A

TTI Part:
DSI45-16A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247
Vr - Reverse Voltage1.6 kV
If - Forward Current45 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.18 V
Max Surge Current475 A
Ir - Reverse Current20 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesDSI45-16
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.15$945.00
Need more?
Available Regional Inventory
120 available now at ttieurope.com
Sign in to add projects and notes