Reference Only
DSEP60-12AR
End of Life
Small Signal Switching Diodes 60 Amps 1200V
Datasheet
DSEP60-12AR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | ISOPLUS247-2 | |
| Peak Reverse Voltage | 1.2 kV | |
| Max Surge Current | 500 A | |
| If - Forward Current | 60 A | |
| Configuration | Single | |
| Recovery Time | 80 ns | |
| Vf - Forward Voltage | 3.18 V | |
| Ir - Reverse Current | 650 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | DSEPxx | |
| Packaging | Tube | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |