Reference Only

DSEP30-06A

End of Life
Rectifiers 600V 30A

Manufacturer:

Mfr Part:
DSEP30-06A

TTI Part:
DSEP30-06A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247AD
Vr - Reverse Voltage600 V
If - Forward Current30 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.6 V
Max Surge Current250 A
Ir - Reverse Current250 uA
Recovery Time35 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesDSEPxx
PackagingTube
Operating Junction Temperature- 55 C to + 175 C
Pd - Power Dissipation165 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.43$1,029.00
$3.38$1,723.80
$3.34$3,006.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes