Reference Only

DSEP15-12CR

Rectifiers 15 Amps 1200V

Manufacturer:

Mfr Part:
DSEP15-12CR

TTI Part:
DSEP15-12CR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseISOPLUS247-2
Vr - Reverse Voltage1.2 kV
If - Forward Current15 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage4.45 V
Max Surge Current110 A
Ir - Reverse Current100 uA
Recovery Time15 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesDSEPxx
PackagingTube
Pd - Power Dissipation150 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameHyPerDYN

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$7.25$2,175.00
Need more?
Sign in to add projects and notes