Reference Only
DSEP12-12A
Rectifiers 1200V 12A
Datasheet
DSEP12-12A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-2 | |
| Vr - Reverse Voltage | 1.2 kV | |
| If - Forward Current | 15 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single | |
| Vf - Forward Voltage | 2.75 V | |
| Max Surge Current | 90 A | |
| Ir - Reverse Current | 100 uA | |
| Recovery Time | 40 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | DSEPxx | |
| Packaging | Tube | |
| Pd - Power Dissipation | 95 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.74 | $87.00 | |
| $1.71 | $171.00 | |
| $1.68 | $336.00 | |
| $1.66 | $830.00 | |
| $1.63 | $1,630.00 | |
| $1.60 | $4,000.00 | |
| $1.58 | $7,900.00 |
Need more?
Sign in to add projects and notes