Reference Only
DSEI2X61-12P
Rectifiers 120 Amps 1200V
Datasheet
DSEI2X61-12P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | ECO-PAC 1-11 | |
| Vr - Reverse Voltage | 1.2 kV | |
| If - Forward Current | 52 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Double Single Dual Anode, Dual Cathode | |
| Vf - Forward Voltage | 2.5 V | |
| Max Surge Current | 450 A | |
| Ir - Reverse Current | 2.2 mA | |
| Recovery Time | 40 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DSEI2X61-12 | |
| Packaging | Box | |
| Pd - Power Dissipation | 180 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.92 | $573.00 |
Need more?
Sign in to add projects and notes