Reference Only

DSEI2X61-04C

Rectifiers 120 Amps 400V

Manufacturer:

Mfr Part:
DSEI2X61-04C

TTI Part:
DSEI2X61-04C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227B-4
Vr - Reverse Voltage400 V
If - Forward Current60 A
TypeFast Recovery Rectifiers
ConfigurationDual Parallel
Vf - Forward Voltage1.5 V
Max Surge Current550 A
Ir - Reverse Current200 uA
Recovery Time35 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesDSEI2X61-04
PackagingTube
Pd - Power Dissipation180 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.08$2,508.00
Need more?
Sign in to add projects and notes