Reference Only

DSEI2X31-12B

Rectifiers 60 Amps 1200V

Manufacturer:

Mfr Part:
DSEI2X31-12B

TTI Part:
DSEI2X31-12B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227B
Vr - Reverse Voltage1.2 kV
If - Forward Current28 A
TypeFast Recovery Rectifiers
ConfigurationDual Parallel
Vf - Forward Voltage2.55 V
Max Surge Current210 A
Ir - Reverse Current750 uA
Recovery Time60 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesDSEI2X31-12
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$20.71$2,071.00
Need more?

My Notes

Sign into see notes.