Reference Only

DSEI2X161-06P

Rectifiers 320 Amps 600V

Manufacturer:

Mfr Part:
DSEI2X161-06P

TTI Part:
DSEI2X161-06P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseECO-PAC 2-12
Vr - Reverse Voltage600 V
If - Forward Current147 A
TypeFast Recovery Rectifiers
ConfigurationDual Parallel
Vf - Forward Voltage1.45 V
Max Surge Current1.2 kA
Ir - Reverse Current12 mA
Recovery Time35 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesDSEI2X161-06
PackagingBox
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$45.11$1,127.75
Need more?

My Notes

Sign into see notes.