Reference Only

DSEI2X121-02A

End of Life
Rectifiers 200V 2X123A

Manufacturer:

Mfr Part:
DSEI2X121-02A

TTI Part:
DSEI2X121-02A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseSOT-227B
Vr - Reverse Voltage200 V
If - Forward Current246 A
TypeFast Recovery Rectifiers
ConfigurationDual Parallel
Vf - Forward Voltage1.1 V
Max Surge Current1.3 kA
Ir - Reverse Current1 mA
Recovery Time50 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesDSEI2X121-02
PackagingTube
Operating Junction Temperature- 40 C to + 150 C
Pd - Power Dissipation250 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

200
On Order
200 expected 07-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$30.55$3,055.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes