Reference Only

DSEI12-12A

Rectifiers 1200V 11A

Manufacturer:

Mfr Part:
DSEI12-12A

TTI Part:
DSEI12-12A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220-2
Vr - Reverse Voltage1.2 kV
If - Forward Current11 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage2.6 V
Max Surge Current80 A
Ir - Reverse Current250 uA
Recovery Time70 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesDSEI12
PackagingTube
Pd - Power Dissipation78 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.68$84.00
Need more?
Sign in to add projects and notes