Reference Only
DSEE30-12A
Rectifiers 1200V 30A
Datasheet
DSEE30-12A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247AD | |
| Vr - Reverse Voltage | 1.2 kV | |
| If - Forward Current | 30 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Dual | |
| Vf - Forward Voltage | 2.5 V | |
| Max Surge Current | 200 A | |
| Ir - Reverse Current | 200 uA | |
| Recovery Time | 30 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | DSEE30 | |
| Packaging | Tube | |
| Pd - Power Dissipation | 165 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HyPerDYN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.90 | $4,770.00 |
Need more?
My Notes
Sign into see notes.