Reference Only
DSEE15-12CC
End of Life
Rectifiers 15 Amps 1200V 2.05 Rds
Datasheet
DSEE15-12CC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | ISOPLUS220-3 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 15 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.35 V | |
| Max Surge Current | 110 A | |
| Ir - Reverse Current | 500 uA | |
| Recovery Time | 25 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | DSEE15 | |
| Packaging | Tube | |
| Operating Junction Temperature | - 55 C to + 175 C | |
| Pd - Power Dissipation | 95 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HyPerDYN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |