Reference Only

DSA1-18D

Small Signal Switching Diodes 1800V 2.3A

Manufacturer:

Mfr Part:
DSA1-18D

TTI Part:
DSA1-18D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseISOPLUS247-2
Peak Reverse Voltage1.8 kV
Max Surge Current110 A
If - Forward Current2.3 A
ConfigurationSingle
Vf - Forward Voltage1.34 V
Ir - Reverse Current700 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesDSA1-18D
PackagingBox
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.69$369.00
Need more?
Available Regional Inventory
100 available now at ttiasia.com
Sign in to add projects and notes