Reference Only

DPU30I1200PA

Small Signal Switching Diodes 1200V, 30A, TO-220-2L FRED

Manufacturer:

Mfr Part:
DPU30I1200PA

TTI Part:
DPU30I1200PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductFast Recovery Diode
Mounting StyleThrough Hole
Package / CaseTO-220-2
Peak Reverse Voltage1.2 kV
Max Surge Current250 A
If - Forward Current30 A
ConfigurationSingle
Recovery Time123 ns
Vf - Forward Voltage1.84 V
Ir - Reverse Current20 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Pd - Power Dissipation284 W
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.01$2,010.00
Need more?

My Notes

Sign into see notes.