Reference Only
DPS60C600HB
Small Signal Switching Diodes 600V,2x30A, TO-247-3L FRED
Datasheet
DPS60C600HB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | Fast Recovery Diode | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-3 | |
| Peak Reverse Voltage | 600 V | |
| Max Surge Current | 450 A | |
| If - Forward Current | 30 A | |
| Configuration | Dual | |
| Recovery Time | 120 ns | |
| Vf - Forward Voltage | 1.35 V | |
| Ir - Reverse Current | 10 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Pd - Power Dissipation | 278 W | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.89 | $1,167.00 |
Need more?
My Notes
Sign into see notes.