Reference Only

DPG60C300QB

Small Signal Switching Diodes 60 Amps 300V

Manufacturer:

Mfr Part:
DPG60C300QB

TTI Part:
DPG60C300QB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseTO-3P-3
Peak Reverse Voltage300 V
Max Surge Current360 A
If - Forward Current30 A
ConfigurationDual
Recovery Time35 ns
Vf - Forward Voltage1.63 V
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDPG60C300
PackagingTube
Pd - Power Dissipation160 W
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
TradenameHiPerFRED2
Vr - Reverse Voltage300 V

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$4.28$128.40
Need more?
Sign in to add projects and notes