Reference Only

DPG60C300HB

Small Signal Switching Diodes 60 Amps 300V

Manufacturer:

Mfr Part:
DPG60C300HB

TTI Part:
DPG60C300HB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseTO-247AD-3
Peak Reverse Voltage300 V
Max Surge Current360 A
If - Forward Current30 A
ConfigurationDual
Recovery Time35 ns
Vf - Forward Voltage1.63 V
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDPG60C300
PackagingTube
Pd - Power Dissipation160 W
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
TradenameHiPerFRED2

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.58$1,074.00
Need more?

My Notes

Sign into see notes.