Reference Only

DPG30I300PA

Small Signal Switching Diodes 30 Amps 300V

Manufacturer:

Mfr Part:
DPG30I300PA

TTI Part:
DPG30I300PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
Peak Reverse Voltage300 V
Max Surge Current360 A
If - Forward Current30 A
ConfigurationSingle
Recovery Time35 ns
Vf - Forward Voltage1.66 V
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesDPG30I300
PackagingTube
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
TradenameHiPerFRED2

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.03$101.50
Need more?
Sign in to add projects and notes