DPG30C300PC-TRL IXYS

DPG30C300PC-TRL

Small Signal Switching Diodes PWR DISC-FRED

Manufacturer:

Mfr Part:
DPG30C300PC-TRL

TTI Part:
DPG30C300PC-TRL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-263-4
Max Surge Current240 A
If - Forward Current15 A
ConfigurationDual
Recovery Time35 ns
Vf - Forward Voltage1.26 V
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation90 W
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.62$2,096.00
Need more?

My Notes

Sign into see notes.