Reference Only

DPF30I300PA

Small Signal Switching Diodes HiPerFRED

Manufacturer:

Mfr Part:
DPF30I300PA

TTI Part:
DPF30I300PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Peak Reverse Voltage300 V
Max Surge Current390 A
If - Forward Current30 A
ConfigurationSingle
Recovery Time55 ns
Vf - Forward Voltage1.37 V
Ir - Reverse Current5 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDPF30I300PA
PackagingTube
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers
TradenameHiPerFRED

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.65$132.50
Need more?

My Notes

Sign into see notes.