Reference Only
DNA40U2200GU
Bridge Rectifiers RECT 2.3KV 10A SM STD RCOVR
Datasheet
DNA40U2200GU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Bridge Rectifiers | |
| Type | Three Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Package / Case | GUFP-5 | |
| If - Forward Current | 10 A | |
| Peak Reverse Voltage | 2.3 kV | |
| Vf - Forward Voltage | 1.06 V | |
| Max Surge Current | 370 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 35 mm | |
| Width | 5.5 mm | |
| Height | 25 mm | |
| Packaging | Tube | |
| Ir - Reverse Current | 40 uA | |
| Pd - Power Dissipation | 35 W | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 2.2 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 140 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.89 | $2,364.60 |
Need more?
Sign in to add projects and notes