Reference Only
DMA90U1800LB-TUB
Rectifiers BIPOLAR MODULE-BRIDGE RECT
Datasheet
DMA90U1800LB-TUB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMPD-9 | |
| Vr - Reverse Voltage | 1.8 kV | |
| Type | Standard Recovery Rectifier | |
| Configuration | 3-Phase Bridge | |
| Vf - Forward Voltage | 1.79 V | |
| Max Surge Current | 380 A | |
| Ir - Reverse Current | 40 uA | |
| Recovery Time | 10 ms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Pd - Power Dissipation | 135 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.12 | $462.40 |
Need more?
My Notes
Sign into see notes.