Reference Only

DLMUBNAAN

Industrial Relays 120V 2-20A 0.150-7s CURRENT SENSOR 1s

Manufacturer:

Mfr Part:
DLMUBNAAN

TTI Part:
DLMUBNAAN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductProtection Relays
TypeVoltage Monitor
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage200 VAC to 480 VAC
Switching Voltage240 VAC
SeriesDLMU
Length50 mm
Width75 mm
Height110 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$287.70$287.70
Need more?
Sign in to add projects and notes