Reference Only

DLMUBLAAA

Industrial Relays 120V 0.5-5A 0.150-7s CURRENT SENSOR 2s

Manufacturer:

Mfr Part:
DLMUBLAAA

TTI Part:
DLMUBLAAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductProtection Relays
TypeVoltage Monitor
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil Voltage200 VAC to 480 VAC
SeriesDLMU
Length50 mm
Width75 mm
Height110 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$347.23$347.23
Need more?

My Notes

Sign into see notes.