Reference Only

DLA100IM1200TZ-TUB

Rectifiers RECT 1.2KV 100A SM STD RCOVR

Manufacturer:

Mfr Part:
DLA100IM1200TZ-TUB

TTI Part:
DLA100IM1200TZ-TUB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseD3PAK-3 (TO-268-3)
Vr - Reverse Voltage1.2 kV
If - Forward Current100 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.34 V
Max Surge Current1.3 kA, 1.41 kA
Ir - Reverse Current20 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDLA100IM1200TZ
PackagingTube
Moisture SensitiveYes
Pd - Power Dissipation430 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$5.65$169.50
Need more?

My Notes

Sign into see notes.