Reference Only

DK208DRP

Rectifiers RECT 1.2KV 8A SM STD RCOVR

Manufacturer:

Mfr Part:
DK208DRP

TTI Part:
DK208DRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseTO-220-2
Vr - Reverse Voltage1.2 kV
If - Forward Current8 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.2 V
Max Surge Current180 A
Ir - Reverse Current20 uA
Recovery Time4 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.04$2,600.00
Need more?

My Notes

Sign into see notes.