Reference Only
DHH55-36N1F
Small Signal Switching Diodes 55 Amps 3600V
Datasheet
DHH55-36N1F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | ISOPLUS i4-PAC-3 | |
| Peak Reverse Voltage | 1.8 kV | |
| Max Surge Current | 700 A | |
| If - Forward Current | 60 A | |
| Configuration | Dual | |
| Recovery Time | 230 ns | |
| Vf - Forward Voltage | 2.57 V | |
| Ir - Reverse Current | 200 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DHH55-36N1F | |
| Packaging | Tube | |
| Pd - Power Dissipation | 210 W | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | SONIC-FRD | |
| Vr - Reverse Voltage | 1.8 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 854110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.26 | $6,315.00 |
Need more?
Sign in to add projects and notes