Reference Only

DHG30I1200HA

Small Signal Switching Diodes 30 Amps 1200V

Manufacturer:

Mfr Part:
DHG30I1200HA

TTI Part:
DHG30I1200HA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseTO-247AD-2
Peak Reverse Voltage1.2 kV
Max Surge Current200 A
If - Forward Current30 A
ConfigurationSingle
Recovery Time200 ns
Vf - Forward Voltage3 V
Ir - Reverse Current50 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDHG30I1200HA
PackagingTube
Pd - Power Dissipation180 W
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
TradenameSONIC-FRD
Vr - Reverse Voltage1.2 kV

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.79$1,137.00
Need more?
Sign in to add projects and notes