Reference Only
DHG10I1800PA
Small Signal Switching Diodes Sonic Fast Recovery Diode
Datasheet
DHG10I1800PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-2 | |
| Peak Reverse Voltage | 1.8 kV | |
| Max Surge Current | 60 A | |
| If - Forward Current | 10 A | |
| Configuration | Single | |
| Recovery Time | 260 ns | |
| Vf - Forward Voltage | 2.27 V | |
| Ir - Reverse Current | 50 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DHG10I1800PA | |
| Packaging | Tube | |
| Pd - Power Dissipation | 85 W | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | SONIC-FRD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 854110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $97.00 |
Need more?
My Notes
Sign into see notes.