Reference Only
DH60-16A
Small Signal Switching Diodes SONIC-FRD Fast Recovery Diodes
Datasheet
DH60-16A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | General Purpose Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-2 | |
| Peak Reverse Voltage | 1.6 kV | |
| Max Surge Current | 700 A | |
| If - Forward Current | 60 A | |
| Configuration | Single | |
| Recovery Time | 230 ns | |
| Vf - Forward Voltage | 2.05 V | |
| Ir - Reverse Current | 200 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DH60-16A | |
| Packaging | Tube | |
| Pd - Power Dissipation | 415 W | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | SONIC-FRD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.16 | $2,448.00 |
Need more?
My Notes
Sign into see notes.