Reference Only

DH20-18A

End of Life
Small Signal Switching Diodes 20 Amps 1800V

Manufacturer:

Mfr Part:
DH20-18A

TTI Part:
DH20-18A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySmall Signal Switching Diodes
ProductGeneral Purpose Diodes
Mounting StyleThrough Hole
Package / CaseTO-247AD-2
Peak Reverse Voltage1.8 kV
Max Surge Current150 A
If - Forward Current20 A
ConfigurationSingle
Recovery Time300 ns
Vf - Forward Voltage2.83 V
Ir - Reverse Current50 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesDH20-18A
PackagingTube
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
TradenameSONIC-FRD

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$4.15$1,245.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes