Reference Only

DFE240X600NA

SCR Modules 120A 600V FRED PARALLEL LEGS

Manufacturer:

Mfr Part:
DFE240X600NA

TTI Part:
DFE240X600NA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCR Modules
On-State RMS Current - It RMS150 A
Rated Repetitive Off-State Voltage VDRM600 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleScrew Mount
Package / CaseSOT-227B-4
TechnologySi
PackagingTube
Circuit TypeParallel Legs
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$29.58$2,958.00
Need more?

My Notes

Sign into see notes.