Reference Only
DCSA20
Current Sensors - Industrial 24V 5-50A 0.08s CURRENT SENSOR 2s
Datasheet
DCSA20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 20 A | |
| Sensor Type | Open Loop | |
| Frequency Range | 20 Hz to 100 Hz | |
| Accuracy | 0.25 % | |
| Response Time | 300 ms | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Operating Supply Voltage | 30 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | DCSA | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.20 | $158.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.