Reference Only
DCK40I1200HA
New Product
SiC Schottky Diodes 1200V 40A TO-247-2L
Datasheet
DCK40I1200HA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SiC Schottky Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-2L | |
| Configuration | Single | |
| If - Forward Current | 96 A | |
| Vrrm - Repetitive Reverse Voltage | 1.2 kV | |
| Vf - Forward Voltage | 1.48 V | |
| Ifsm - Forward Surge Current | 260 A | |
| Ir - Reverse Current | 10 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | DCK | |
| Packaging | Tube | |
| Pd - Power Dissipation | 428 W | |
| Product Type | SiC Schottky Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 1.2 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 450 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.19 | $2,785.50 |
Need more?
My Notes
Sign into see notes.