Reference Only

DCK20I650HA

New Product
SiC Schottky Diodes 650V 20A TO-247-2L

Manufacturer:

Mfr Part:
DCK20I650HA

TTI Part:
DCK20I650HA

EDA / CAD Models

Alternate Part Number

DCK20I650HA-SMPL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-247-2L
ConfigurationSingle
If - Forward Current50.1 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.45 V
Ifsm - Forward Surge Current120 A
Ir - Reverse Current5 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage650 V
SeriesDCK
PackagingTube
Pd - Power Dissipation176.4 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 30)
Quantity Unit PriceExt. Price
$2.95$1,327.50
Need more?

My Notes

Sign into see notes.