Reference Only

DCK15I1200HA

New Product
SiC Schottky Diodes 1200V 15A TO-247-2L

Manufacturer:

Mfr Part:
DCK15I1200HA

TTI Part:
DCK15I1200HA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-247-2L
ConfigurationSingle
If - Forward Current44 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.48 V
Ifsm - Forward Surge Current120 A
Ir - Reverse Current2 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage1.2 kV
SeriesDCK
PackagingTube
Pd - Power Dissipation220 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.25$1,462.50
Need more?

My Notes

Sign into see notes.