Reference Only

DCK10I1200UZ

SiC Schottky Diodes RECT 1.2KV 34A SM SIC SKY

Manufacturer:

Mfr Part:
DCK10I1200UZ

TTI Part:
DCK10I1200UZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySiC Schottky Diodes
Mounting StyleSMD/SMT
Package / CaseTO-252-2
ConfigurationSingle
If - Forward Current34 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.48 V
Ifsm - Forward Surge Current90 A
Ir - Reverse Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage1.2 kV
PackagingReel
Pd - Power Dissipation187 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.09$5,225.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.