Reference Only

D60X7S4ARP

New Product
Rectifiers 0.7 Amp AEC-Q101, SOD-123FL

Manufacturer:

Mfr Part:
D60X7S4ARP

TTI Part:
D60X7S4ARP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
Vr - Reverse Voltage600 V
If - Forward Current700 mA
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current25 A
Ir - Reverse Current10 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesD6xX7
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.137$685.00
Need more?
Sign in to add projects and notes