Reference Only

D4015L56TP

Rectifiers RECT 400V 9.5A RDL GLASS

Manufacturer:

Mfr Part:
D4015L56TP

TTI Part:
D4015L56TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-220-3
Vr - Reverse Voltage400 V
If - Forward Current9.5 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.6 V
Max Surge Current225 A
Ir - Reverse Current10 uA
Recovery Time4 us
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (CAS: 7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.88$940.00
Need more?

My Notes

Sign into see notes.