Reference Only
CT1S45
Time Delay & Timing Relays 24V 5-50A 0.5-50s CURRENT SENSOR 6s
Datasheet
CT1S45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Quick Connect Terminal | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Operating Supply Voltage | 24 VAC | |
| Timing Range | 0.5 s to 50 s | |
| Contact Rating | 750 mA | |
| Series | CT HVAC Timer | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.45 | $74.45 | |
| $60.71 | $607.10 | |
| $57.70 | $1,442.50 | |
| $54.80 | $2,740.00 | |
| $52.88 | $5,288.00 | |
| $52.36 | $13,090.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.