CPC5712UTR IXYS Integrated Circuits

CPC5712UTR

Supervisory Circuits Phone Line Monitor

Manufacturer:

Mfr Part:
CPC5712UTR

TTI Part:
CPC5712UTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySupervisory Circuits
TypeVoltage Monitor
Mounting StyleSMD/SMT
Threshold VoltageProgrammable
Number of Inputs Monitored2 Input
Output TypeCMOS
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCPC5712
PackagingReel
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.50$3,000.00
Need more?

My Notes

Sign into see notes.