Reference Only
CPC3981ZTR
End of Life
MOSFETs N-CH DEP MOSFET 800V 45 Oh SOT-223-2L TR
Datasheet
CPC3981ZTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-223-2 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 800 V | |
| Id - Continuous Drain Current | 100 mA | |
| Rds On - Drain-Source Resistance | 32.5 Ohms | |
| Vgs - Gate-Source Voltage | 15 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 2.25 W | |
| Channel Mode | Depletion | |
| Packaging | Reel | |
| Fall Time | 34.9 ns | |
| Forward Transconductance - Min | 100 mS | |
| Moisture Sensitive | Yes | |
| Product Type | MOSFETs | |
| Rise Time | 19.7 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 25.3 ns | |
| Typical Turn-On Delay Time | 79.2 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |